
Right-angle female BNC connector for PCB mounting, featuring a 75-ohm impedance and a maximum operating frequency of 2GHz. Constructed with a zinc body plated in nickel, it utilizes gold-plated copper contacts for reliable signal transmission. This through-hole termination component offers 500 mating cycles and operates within a temperature range of -55°C to 85°C, with a voltage rating of 500V.
TE Connectivity 5413194-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 2GHz |
| Gender | Female |
| Height | 13.18mm |
| Housing Color | White |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Outside Diameter | 14.529mm |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4.11mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
