
Right-angle RF coaxial connector with a 50-ohm impedance, designed for PCB mounting. Features a zinc body with nickel plating and gold-plated bronze contacts. Operates up to 1GHz with a voltage rating of 500V and DC rated voltage of 1.5kV. Includes a 9.4nF capacitance and a Polymethylpentene dielectric. Rated for 500 mating cycles and a temperature range of -55°C to 85°C.
TE Connectivity 5413524-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35.56mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 1GHz |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413524-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.