
Right-angle, through-hole RF coaxial connector with 50-ohm impedance and a maximum frequency of 1GHz. Features a zinc body with nickel plating and a gold-plated bronze center contact. Designed for 500V voltage rating and 1.5kV DC rated voltage, with a mating cycle of 500. Operating temperature range from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35.56mm |
| Dielectric Material | Polymethylpentene |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 19.3mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
