
This male RF coaxial connector, designed for 75 Ohm impedance and operating up to 2 GHz, features a brass body with nickel plating and gold-plated brass center contacts. The straight, free-hanging connector utilizes polyethylene dielectric and insulation materials, offering a maximum mating cycle of 500 and a voltage rating of 500V. Termination is achieved via crimp, with a maximum operating temperature of 85°C and a minimum of -55°C.
TE Connectivity 5413589-8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Length | 29.46mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413589-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
