
Straight, panel-mount RF coaxial connector with 75 Ohm impedance, operating from 0Hz to 2GHz. Features a zinc body with nickel plating, copper contacts with gold plating, and a polyethylene dielectric. Designed for crimp termination and rated for 500V, with a maximum operating temperature of 85°C. Supplied in cartons of 200 units.
TE Connectivity 5413590-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413590-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.