
Right-angle, male RF coaxial connector designed for cable mounting. Features a 50-ohm impedance and operates from 0 Hz to 4 GHz, with a maximum frequency of 4 GHz. Constructed with a zinc body plated in nickel, copper contacts plated in gold, and a polymethylpentene dielectric. Rated for 500V and a temperature range of -55°C to 85°C, this connector is RoHS compliant and lead-free.
TE Connectivity 5413959-6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 26.11mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413959-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.