
Vertical PCB mount BNC connector featuring a 50 Ohm impedance and a maximum operating frequency of 4GHz. This female connector utilizes a zinc body with tin plating and a PTFE dielectric. Its center contact is gold-plated copper, ensuring reliable signal transmission. Designed for through-hole termination, it offers a voltage rating of 500V and a mating cycle of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5413969-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5413969-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.43mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Height | 20.57mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 11.43mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413969-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
