
75 Ohm BNC RF connector featuring a male gender and standard polarity. This vertical, through-hole mount connector utilizes a press-fit termination method for secure PCB mounting. Constructed with a zinc body plated in nickel, it boasts copper contacts with gold plating and a PTFE dielectric. Operating across a temperature range of -55°C to 85°C, it supports up to 2GHz and a 500V rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5414088-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414088-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
