
Straight male TNC RF coaxial connector for 50 Ohm impedance, operating from DC to 7 GHz. Features a zinc body with nickel plating and a gold-plated copper center contact. Designed for panel mounting with a crimp termination and a maximum operating temperature of 85°C. Includes a polymethylpentene dielectric and offers 500 mating cycles.
TE Connectivity 5414168-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.46mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414168-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
