
Conn SMB 50Ohm Crimp ST Cable Mount RCP Gold Carton
TE Connectivity 5414170-2 technical specifications.
| Package/Case | SMB |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5414170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
