
RF coaxial connector, BNC series, straight orientation, panel mount, male gender, 50 Ohm impedance, 4GHz maximum frequency. Features zinc body with nickel plating, bronze center contact with silver plating, and PBT dielectric. Rated for 500V, operating temperature range of -65°C to 165°C, and 500 mating cycles. Solder termination, standard polarity, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5414194-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | PBT |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polybutylene |
| Length | 26.8mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414194-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
