
SMB RF coaxial connector, straight orientation, male gender, 75 Ohm impedance. Features brass body with tin plating and brass contacts with gold plating. PTFE dielectric, rated for 4GHz maximum frequency and 335V voltage. Through-hole mounting, 500 mating cycles, and 165°C maximum operating temperature.
TE Connectivity 5414244-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414244-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.