
RF coaxial connector with 50 Ohm impedance, designed for right-angle, through-hole PCB mounting. Features a male gender, solder termination, and gold-plated center contact and body for optimal conductivity. Constructed with a PBT/Polyester body and Polymethylpentene dielectric, it operates across a frequency range up to 2GHz with a 500V voltage rating. This connector offers 500 mating cycles and is compliant with RoHS and REACH SVHC standards.
TE Connectivity 5414651-3 technical specifications.
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Capacitance | 7.9nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 1GHz |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414651-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.