
SMB RF coaxial connector, straight, cable mount, free hanging, 50 Ohm impedance, operating frequency 0 to 4 GHz, maximum frequency 5 GHz. Features brass center contact with gold plating, PTFE dielectric, and nickel-plated body. Rated for 500 mating cycles, 335V voltage, and operates from -65°C to 165°C. RoHS and ELV compliant.
TE Connectivity 5414946-2 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 17.03mm |
| Mating Cycles | 500 |
| Max Frequency | 5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.