
Male SMB RF coaxial connector for cable mounting, featuring a straight, straight orientation and 50 Ohm impedance. Operating frequency range is 0 to 4 GHz with a maximum frequency of 5 GHz. Constructed with a brass center contact and PTFE dielectric, both plated in gold, and a nickel-plated body. Offers 500 mating cycles, a voltage rating of 335V, and an insertion loss of 0.3dB. Suitable for operating temperatures from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 17.03mm |
| Mating Cycles | 500 |
| Max Frequency | 5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |