
Right-angle RF coaxial connector with 75 Ohm impedance, designed for solder termination. Features a male gender, bronze center contact with gold plating, and a PBT/Polybutylene/Zinc body with nickel plating. Operates up to 1GHz, rated for 500V, and offers 500 mating cycles. Suitable for PCB, through-hole, panel, and bulkhead mounting with front-side nut.
TE Connectivity 5415103-1 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 1GHz |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 19.3mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415103-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
