
Right-angle, male RF coaxial connector with 75 Ohm impedance and a maximum frequency of 2GHz. Features a brass body with PBT/Polyester material, bronze contacts plated with gold, and a Polymethylpentene dielectric. Designed for panel mounting with a solder termination and through-hole PCB mounting. Rated for 500V and compliant with RoHS and ELV standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5415105-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polyester |
| Body Plating | Brass |
| Color | Black, Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 14.76mm |
| Max Frequency | 2GHz |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415105-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
