
Conn Type F 75Ohm Crimp ST Cable Mount PL Tin Carton
Sign in to ask questions about the TE Connectivity 5415226-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5415226-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 21.29mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | F Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415226-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
