
RF coaxial connector, F-type, 75 Ohm impedance, male gender, right-angle orientation, and through-hole termination. Features a zinc body with tin plating, tin-plated copper center contact, and Polymethylpentene dielectric. Operates up to 1GHz with a 500V voltage rating and a temperature range of -65°C to 85°C. Supplied in a box of 200 units.
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 33.8mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
