
Right-angle, male RF coaxial connector with a 75-ohm impedance and a maximum frequency of 1GHz. Features a brass body with nickel plating and a tin-plated bronze center contact. Dielectric is PTFE, and the connector is designed for solder termination with a through-hole, panel, bulkhead, front-side nut mount. Operating temperature range is -65°C to 85°C, with a voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5415302-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415302-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.