TE Connectivity 5415302-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.94mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Length | 31.75mm |
| Max Frequency | 1GHz |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | F Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415302-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.