
75 Ohm G Type RF coaxial connector with straight, male gender and through-hole termination. Features a zinc body with tin plating, copper center contact with silver plating, and a Polymethylpentene dielectric. Rated for 1GHz maximum frequency and 90V voltage, with a mating cycle of 600. Suitable for panel, bulkhead, and PCB mounting with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5415332-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 11.11mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Mating Cycles | 600 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | G Type |
| Termination | Through Hole |
| Voltage Rating | 90V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415332-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.