
Right-angle, male RF coaxial connector for cable mounting, featuring a 75-ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a zinc body plated in nickel, it utilizes a copper center contact with gold plating and a PTFE dielectric. This connector offers a temperature range of -65°C to 165°C and is RoHS compliant. Termination is achieved via crimp, with a depth of 16mm and length of 13.7mm.
TE Connectivity 5415484-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 13.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415484-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.