
RF coaxial connector, male, straight, cable mount, free hanging. Features 75 Ohm impedance, operating frequency from 0 to 4 GHz, and a maximum frequency of 4 GHz. Constructed with a zinc body plated in nickel, and a PTFE dielectric. Center contact is gold plated copper, with gold and nickel contact plating. Maximum operating temperature is 165°C, minimum is -65°C. RoHS compliant.
TE Connectivity 5415487-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415487-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
