
Checking distributor stock and pricing after the page loads.
TE Connectivity 5417549-5 technical specifications.
| Attenuation Value | 5dB |
| ELV | Compliant |
| Mode | Singlemode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |