
This crimp is made from steel with a tin plating and is designed for use with cable. It is not radiation hardened and is not RoHS compliant. The crimp is packaged in bulk quantities of 10.
Sign in to ask questions about the TE Connectivity 543424-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 543424-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 11.18mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 543424-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
