Spade Tongue Terminal 14-16AWG Tin Loose Piece
TE Connectivity 54367-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Diameter | 4.9mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Plasti-Grip |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.