
Blue insulated spade tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. This free-hanging terminal offers insulated wire support with a PVC insulation material and a 0.193-inch insulation diameter. Rated for 600V AC, it has a 0.138-inch stud diameter (M3.5) and a 0.79mm tongue thickness. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 54367-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54367-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.