Male SMA RF coaxial connector for cable mounting, featuring a straight orientation and 50 Ohm impedance. This component operates up to 12.4 GHz, with a brass body plated in nickel and brass contacts plated in gold. It utilizes a PTFE dielectric and offers 500 mating cycles. The connector is designed for crimp termination and is supplied in a carton of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5447647-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.981inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5447647-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
