
Straight, male RF coaxial connector with 12.4 GHz maximum operating frequency and 50 Ohm impedance. Features brass body with nickel plating and brass contact with gold plating, utilizing a PTFE dielectric. Designed for cable mounting with a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5447647-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.981inch |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5447647-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
