
RF coaxial connector with SMA interface, designed for 0 to 12.4 GHz operating frequencies and 50 Ohm impedance. Features a straight, panel-mount, bulkhead configuration with a female contact. Constructed with a brass body plated in nickel, copper contacts plated in gold, and a PTFE dielectric. Rated for 500 mating cycles, 335V voltage, and operating temperatures from -65°C to 165°C. Supplied in a carton of 50 units.
TE Connectivity 5447650-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5447650-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
