
This SMA male RF connector features a nickel plated brass body and a 50R impedance. It is designed for use at frequencies up to 12.4GHz and has a maximum of 500 mating cycles. The connector is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in cartons of 200 units and is available in a silver housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5448103-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5448103-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.