
Three-position, single-row wire housing for wire-to-wire applications. Features a straight, cable mount orientation with a 7.92mm pitch. Designed for discrete wire termination using crimp contacts, supporting wire gauges from 6AWG to 18AWG. Operates within a temperature range of -40°C to 75°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 54483-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 54483-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Non-Gender Specific |
| Depth | 24.51mm |
| ELV | Compliant |
| Height | 7.92mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 23.77mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54483-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.