Conn Housing RCP 6 POS 7.92mm Crimp ST Cable Mount Natural
Sign in to ask questions about the TE Connectivity 54483-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 54483-6 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54483-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.