
3-position, straight, male wire housing for wire-to-wire connector systems. Features a natural color, 7.92mm pitch, and supports discrete wire types with a maximum gauge of 18AWG and minimum of 12AWG. Rated for 600V AC, this housing is designed for panel mounting and operates within a temperature range of -40°C to 75°C. It is RoHS compliant and CSA approved.
Sign in to ask questions about the TE Connectivity 54489-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 54489-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Depth | 24.51mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.92mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 1.436inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54489-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
