Rectangular wire housing for wire-to-wire connections, featuring 4 positions and 4 contacts. This straight, cable mount housing supports a 600V voltage rating and operates within a temperature range of -40°C to 75°C. Designed for crimp termination, it accommodates wire gauges from 12AWG to 18AWG for discrete wire types. The natural colored housing is CSA approved and lead-free compliant.
Sign in to ask questions about the TE Connectivity 54489-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 54489-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Depth | 24.51mm |
| ELV | Compliant |
| Height | 7.92mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 1.748inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54489-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.