Five-position, single-row wire housing for wire-to-wire applications. Features straight, cable mount orientation with a 7.92mm pitch. Supports discrete wire types with a maximum wire gauge of 18AWG and a minimum of 12AWG. Rated for 600V AC maximum operating voltage and operates within a temperature range of -40°C to 75°C. Natural colored housing, non-gender specific contacts, and lead-free construction.
TE Connectivity 54489-5 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Non-Gender Specific |
| Depth | 24.51mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.92mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 52.32mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.