Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
TE Connectivity 5450552007 technical specifications.
| Color | Clear |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | RW-175 |
| RoHS | Compliant |
No datasheet is available for this part.