Conn Terminal 1/0 AWG Wire Size
TE Connectivity 54628-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Ampower |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54628-2 to view detailed technical specifications.
No datasheet is available for this part.