
Right-angle, insulated ring terminal for 8AWG wire, featuring a copper body with tin plating and a PVC insulation in red. Designed for free-hanging mounting, this component offers a 600V AC voltage rating and a 0.265-inch stud diameter suitable for M6 studs. It includes insulated wire support and is RoHS compliant.
TE Connectivity 54725-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 9.68mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 14.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.