
Ring tongue terminal for general use, featuring a blue insulated PVC construction with a 11.07mm insulation diameter. This component utilizes a copper contact material with tin plating, offering a 600V AC/DC voltage rating. Designed for crimp termination, it supports insulated wire and has a 5mm stud diameter with a 1.14mm tongue thickness. The terminal measures 8.05mm in length and 12.7mm in width, with a right-angle orientation for free-hanging mounting.
TE Connectivity 54753-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 11.07mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 8.05mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54753-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
