This insulated stud terminal, designed for 10-12AWG copper wire, features a yellow nylon insulation and a tin-plated copper contact for reliable electrical connections. With a 4.17mm stud diameter and a 300V AC voltage rating, it offers insulated wire support and a free-hanging mount. The terminal measures 29.59mm in length and is supplied in a box of 500 units, adhering to RoHS compliance.
Sign in to ask questions about the TE Connectivity 54773-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 54773-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.165inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Termination | Stud |
| Thickness | 0.039inch |
| Tongue Thickness | 0.0305inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54773-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
