
This 3m yellow singlemode buffered fiber optic cable features an OFNR jacket material and a 3mm diameter wire/cable. The cable is compliant with ELV regulations and is RoHS compliant. It has a simplex mode and a return loss of 55dB, with an insertion loss of 0.4dB. The cable is packaged in bulk and is not lead free.
Sign in to ask questions about the TE Connectivity 5492015-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492015-3 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.4dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492015-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.