
This 10m fiber optic patch cord features a yellow jacket and twin zip cable with a diameter of 3mm. It is a duplex SC to ST-style bayonet connector assembly, compliant with ELV and RoHS standards. The insertion loss is 0.5dB and return loss is 55dB. The cable assembly is packaged in bulk and available in quantities of 10.
Sign in to ask questions about the TE Connectivity 5492020-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492020-5 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC, Duplex SC |
| Connector Type B | ST-Style, Bayonet, ST |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492020-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.