
This 9m fiber optic cable is a yellow twin zip cable with SC duplex and ST-style bayonet connectors. It has an insertion loss of 0.5dB and a return loss of 55dB. The cable is made of OFNR jacket material and is compliant with ELV and RoHS regulations. It is available in a bulk packaging with 20m reels.
Sign in to ask questions about the TE Connectivity 5492020-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492020-9 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 9m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492020-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.