
This 3m singlemode duplex fiber optic patch cord features a yellow jacket and blue connectors. It has an insertion loss of 0.5dB and a return loss of 55dB. The cord is compliant with ELV and RoHS regulations and is available in a bulk packaging with 20 pieces. The wire/cable diameter is 3mm and the type is twin zip.
Sign in to ask questions about the TE Connectivity 5492021-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492021-3 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492021-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.