
This 5m singlemode duplex fiber optic patch cord features a yellow jacket and twin zip cable. It is compliant with ELV and RoHS regulations. The connector type A is SC duplex, and the connectors are colored blue. The insertion loss is 0.5dB, and the return loss is 55dB. The cable is made of OFNR jacket material and has a diameter of 3mm.
Sign in to ask questions about the TE Connectivity 5492021-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492021-4 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492021-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
