
This yellow fiber optic cable is a singlemode duplex SC connector type A, with a length of 0.3 meters. It features an insertion loss of 0.5dB and a return loss of 55dB. The cable is made of OFNR jacket material and is compliant with ELV standards. It is also RoHS compliant and available in a bulk packaging with 50 units per package.
Sign in to ask questions about the TE Connectivity 5492021-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492021-8 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 0.3m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492021-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.