
This OPTIMATE fiber optic cable assembly from TE Connectivity is a 1m long, duplex, twin zip cable with a yellow jacket made of OFNR material. It is compliant with ELV standards and RoHS regulations. The cable has a return loss of 55dB and an insertion loss of 0.5dB. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the TE Connectivity 5492022-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492022-1 technical specifications.
| Color | Yellow |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492022-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
