
This 2m fiber optic cable is a duplex, singlemode cable with a yellow jacket made of OFNR material. It features a twin zip wire design and a diameter of 3mm. The cable is compliant with ELV regulations and is packaged in bulk with 20 units per package. The return loss is 55dB and the insertion loss is 0.5dB. The cable is RoHS compliant and has a blue connector color.
Sign in to ask questions about the TE Connectivity 5492022-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492022-2 technical specifications.
| Color | Yellow |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492022-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.